
SN65LVDS32BDR | |
|---|---|
DigiKey Part Number | 296-6923-2-ND - Tape & Reel (TR) 296-6923-1-ND - Cut Tape (CT) 296-6923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32BDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $23.79300 | $237.93 |
| 25 | $21.85920 | $546.48 |
| 100 | $19.73650 | $1,973.65 |
| 250 | $18.72396 | $4,680.99 |
| 500 | $18.11344 | $9,056.72 |
| 1,000 | $17.61103 | $17,611.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.08063 | $42,701.57 |



