SN65LVDS105PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,149
Unit Price: $43.08000
Datasheet
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS105PWRG4

DigiKey Part Number
SN65LVDS105PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS105PWRG4
Description
IC MULTIPLEXER 1CH 16TSSOP
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS105PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Buffer, Multiplexer
Applications
-
Input
LVTTL
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 1:4
Delay Time
2.2ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
23mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.06398$42,127.96
Manufacturers Standard Package