
SN65LVDS105PWR | |
|---|---|
DigiKey Part Number | 296-39185-2-ND - Tape & Reel (TR) 296-39185-1-ND - Cut Tape (CT) 296-39185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS105PWR |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS105PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVTTL | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:4 | |
Delay Time | 2.2ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 23mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 10 | $32.85300 | $328.53 |
| 25 | $30.30120 | $757.53 |
| 100 | $27.50010 | $2,750.01 |
| 250 | $26.16344 | $6,540.86 |
| 500 | $25.35824 | $12,679.12 |
| 1,000 | $24.69533 | $24,695.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.14980 | $48,299.60 |






