
SN65LVDM22D | |
---|---|
DigiKey Part Number | 296-1421-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM22D |
Description | IC MULTIPLEXER LVDS 1CH 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:2 Channel 250Mbps 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM22D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 250Mbps | |
Number of Channels | 1 x 2:2 | |
Delay Time | 4.0ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.95000 | $92.95 |
10 | $72.80700 | $728.07 |
40 | $65.65300 | $2,626.12 |
120 | $61.66458 | $7,399.75 |
280 | $59.32739 | $16,611.67 |
520 | $57.93950 | $30,128.54 |
1,000 | $56.71297 | $56,712.97 |