
SN65LVCP40RGZT | |
|---|---|
DigiKey Part Number | 296-21987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP40RGZT |
Description | IC MULTIPLEXER LVDS 2CH 48VQFN |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 1:2 Channel 4Gbps 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP40RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | VML | |
Data Rate (Max) | 4Gbps | |
Number of Channels | 2 x 1:2 | |
Delay Time | 0.5ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |

