Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVCP402RGER | |
|---|---|
DigiKey Part Number | SN65LVCP402RGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP402RGER |
Description | IC CROSSPOINT SW 1 X 2:2 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP402RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $63.90906 | $191,727.18 |


