
SN65LVCP202RGET | |
|---|---|
DigiKey Part Number | 296-SN65LVCP202RGETTR-ND - Tape & Reel (TR) 296-SN65LVCP202RGETCT-ND - Cut Tape (CT) 296-SN65LVCP202RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP202RGET |
Description | IC CROSSPOINT SW 1 X 2:2 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP202RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 10 | $66.93100 | $669.31 |
| 25 | $62.24320 | $1,556.08 |
| 100 | $57.09590 | $5,709.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $54.64208 | $13,660.52 |
| 500 | $53.16318 | $26,581.59 |
| 750 | $52.42248 | $39,316.86 |
| 1,250 | $51.60182 | $64,502.27 |

