14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3088ENSR

DigiKey Part Number
296-SN65HVD3088ENSRTR-ND - Tape & Reel (TR)
296-SN65HVD3088ENSRCT-ND - Cut Tape (CT)
296-SN65HVD3088ENSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD3088ENSR
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,131
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.03000$31.03
10$23.38700$233.87
25$21.48240$537.06
100$19.39050$1,939.05
250$18.80420$4,701.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.88783$33,775.66
4,000$16.55243$66,209.72
Manufacturers Standard Package