
SN65HVD1471DR | |
---|---|
DigiKey Part Number | 296-40503-2-ND - Tape & Reel (TR) 296-40503-1-ND - Cut Tape (CT) 296-40503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1471DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1471DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $11.98000 | $119.80 |
25 | $10.91400 | $272.85 |
100 | $9.73910 | $973.91 |
250 | $9.17892 | $2,294.73 |
500 | $8.84144 | $4,420.72 |
1,000 | $8.56358 | $8,563.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.27038 | $20,675.95 |
5,000 | $8.09368 | $40,468.40 |
7,500 | $8.00522 | $60,039.15 |