SN10501DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 700
Unit Price: $46.31000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10501DGKR

DigiKey Part Number
SN10501DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN10501DGKR
Description
IC AMP VOLTAGE FEEDBACK 8VSSOP
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN10501DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
170 MHz
Slew Rate
900V/µs
Current - Supply
14 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types