8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10501DGK

DigiKey Part Number
296-16654-5-ND
Manufacturer
Manufacturer Product Number
SN10501DGK
Description
IC AMP VOLTAGE FEEDBACK 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN10501DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
170 MHz
Slew Rate
900V/µs
Current - Supply
14 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.31000$46.31
10$35.42200$354.22
80$30.12313$2,409.85
160$28.94069$4,630.51
320$27.96666$8,949.33
560$27.30788$15,292.41
1,040$26.69001$27,757.61
2,560$25.96296$66,465.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

28,664In Stock
Ships from Rochester Electronics, LLC