Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72501MFE/NOPB

DigiKey Part Number
296-SM72501MFE/NOPBTR-ND - Tape & Reel (TR)
296-SM72501MFE/NOPBCT-ND - Cut Tape (CT)
296-SM72501MFE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM72501MFE/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SM72501MFE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
790µA
Series
Current - Output / Channel
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
1.1V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2.5 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7701MF/NOPBTexas Instruments4,773LMP7701MF/NOPBCT-ND$32.15000Direct
TS9511ILTSTMicroelectronics4,122497-10352-1-ND$12.25000Similar
TS9511IYLTSTMicroelectronics1,259497-11020-1-ND$11.84000Similar
TS9511RIYLTSTMicroelectronics879497-14406-1-ND$17.43000Similar
TS951ILTSTMicroelectronics24,722497-4079-1-ND$7.89000Similar
In-Stock: 291
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.94000$40.94
10$31.18400$311.84
25$28.73560$718.39
100$26.04490$2,604.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.76184$6,190.46
500$23.98820$11,994.10
750$23.60108$17,700.81
1,250$23.17181$28,964.76
1,750$22.92102$40,111.78
2,500$22.67986$56,699.65
Manufacturers Standard Package