
TS9511IYLT | |
|---|---|
DigiKey Part Number | 497-11020-2-ND - Tape & Reel (TR) 497-11020-1-ND - Cut Tape (CT) 497-11020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9511IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS9511IYLT Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 30 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS9511ILT | STMicroelectronics | 4,122 | 497-10352-1-ND | $12.25000 | Similar |
| LMC7101AYM5-TR | Microchip Technology | 6,172 | 576-2574-1-ND | $6.58000 | Similar |
| LMC7101BYM5-TR | Microchip Technology | 14,126 | 576-2575-1-ND | $5.10000 | Similar |
| LMP7701MF/NOPB | Texas Instruments | 6,214 | LMP7701MF/NOPBCT-ND | $32.15000 | Similar |
| LMP7701MFX/NOPB | Texas Instruments | 14,577 | 296-48150-1-ND | $23.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $8.64100 | $86.41 |
| 25 | $7.83360 | $195.84 |
| 100 | $6.94720 | $694.72 |
| 250 | $6.52392 | $1,630.98 |
| 500 | $6.26890 | $3,134.45 |
| 1,000 | $6.18882 | $6,188.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.34633 | $16,038.99 |
| 6,000 | $5.22759 | $31,365.54 |
| 9,000 | $5.16813 | $46,513.17 |
| 15,000 | $5.10223 | $76,533.45 |





