
SM72480SDX-125/NOPB | |
---|---|
DigiKey Part Number | 296-SM72480SDX-125/NOPBTR-ND - Tape & Reel (TR) 296-SM72480SDX-125/NOPBCT-ND - Cut Tape (CT) 296-SM72480SDX-125/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72480SDX-125/NOPB |
Description | THERMOSTAT 125DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Thermostat 125°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM72480SDX-125/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 125°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
5 | $18.52400 | $92.62 |
10 | $17.68600 | $176.86 |
25 | $16.67160 | $416.79 |
50 | $15.98360 | $799.18 |
100 | $15.35130 | $1,535.13 |
500 | $14.08022 | $7,040.11 |
1,000 | $13.60702 | $13,607.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $12.71085 | $57,198.83 |