
SG2524DR | |
---|---|
DigiKey Part Number | 296-12552-2-ND - Tape & Reel (TR) 296-12552-1-ND - Cut Tape (CT) 296-12552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG2524DR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG2524DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 450kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.67600 | $66.76 |
25 | $6.03680 | $150.92 |
100 | $5.32980 | $532.98 |
250 | $4.99328 | $1,248.32 |
500 | $4.79030 | $2,395.15 |
1,000 | $4.62320 | $4,623.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.44685 | $11,117.13 |
5,000 | $4.34055 | $21,702.75 |
7,500 | $4.28732 | $32,154.90 |
12,500 | $4.22836 | $52,854.50 |
17,500 | $4.19390 | $73,393.25 |