


REG113NA-3/250 | |
|---|---|
DigiKey Part Number  | 296-32217-2-ND - Tape & Reel (TR) 296-32217-1-ND - Cut Tape (CT) 296-32217-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | REG113NA-3/250  | 
Description  | IC REG LINEAR 3V 400MA SOT23-5  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | REG113NA-3/250 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.41V @ 400mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 500 µA  | |
Current - Supply (Max)  | 1 mA  | |
PSRR  | 65dB (120Hz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.37000 | $37.37 | 
| 10 | $28.40000 | $284.00 | 
| 25 | $26.15280 | $653.82 | 
| 100 | $23.68090 | $2,368.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $22.50312 | $5,625.78 | 
| 500 | $21.79314 | $10,896.57 | 
| 750 | $21.43760 | $16,078.20 | 
| 1,250 | $21.04364 | $26,304.55 | 
| 1,750 | $20.81336 | $36,423.38 | 
| 2,500 | $20.59206 | $51,480.15 | 

