


REG113NA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-49861-2-ND - Tape & Reel (TR) 296-49861-1-ND - Cut Tape (CT) 296-49861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-2.5/250 |
Description | IC REG LINEAR 2.5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-2.5/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.37000 | $37.37 |
| 10 | $28.40000 | $284.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.50312 | $5,625.78 |
| 500 | $21.79314 | $10,896.57 |
| 750 | $21.43760 | $16,078.20 |
| 1,250 | $21.04364 | $26,304.55 |
| 1,750 | $20.81336 | $36,423.38 |
| 2,500 | $20.59206 | $51,480.15 |

