MFR Recommended
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar




REG1117F-3.3/500 | |
|---|---|
DigiKey Part Number | 296-15941-2-ND - Tape & Reel (TR) 296-15941-1-ND - Cut Tape (CT) 296-15941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117F-3.3/500 |
Description | IC REG LINEAR 3.3V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117F-3.3/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.09518 | $11,547.59 |
| 1,000 | $22.48136 | $22,481.36 |
| 1,500 | $22.17404 | $33,261.06 |
| 2,500 | $21.83341 | $54,583.53 |
| 3,500 | $21.63438 | $75,720.33 |







