
TLV76733DGNR | |
|---|---|
DigiKey Part Number | 296-TLV76733DGNRTR-ND - Tape & Reel (TR) 296-TLV76733DGNRCT-ND - Cut Tape (CT) 296-TLV76733DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76733DGNR |
Description | IC REG LINEAR 3.3V 1A 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV76733DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.71400 | $57.14 |
| 25 | $5.15000 | $128.75 |
| 100 | $4.53250 | $453.25 |
| 250 | $4.23800 | $1,059.50 |
| 500 | $4.06026 | $2,030.13 |
| 1,000 | $3.93719 | $3,937.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.75943 | $9,398.58 |
| 5,000 | $3.66630 | $18,331.50 |
| 7,500 | $3.61967 | $27,147.53 |
| 12,500 | $3.56803 | $44,600.38 |
| 17,500 | $3.53784 | $61,912.20 |









