
REF3225AIDBVT | |
---|---|
DigiKey Part Number | 296-18227-2-ND - Tape & Reel (TR) 296-18227-1-ND - Cut Tape (CT) 296-18227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3225AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3225AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.45000 | $59.45 |
10 | $45.87500 | $458.75 |
25 | $42.48360 | $1,062.09 |
100 | $38.75350 | $3,875.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $36.97576 | $9,243.94 |
500 | $35.90408 | $17,952.04 |
750 | $35.36740 | $26,525.55 |
1,250 | $34.77280 | $43,466.00 |
1,750 | $34.42525 | $60,244.19 |