


REF3040AIDBZTG4 | |
|---|---|
DigiKey Part Number | 296-52691-2-ND - Tape & Reel (TR) 296-52691-1-ND - Cut Tape (CT) 296-52691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3040AIDBZTG4 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3040AIDBZTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 128µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.42845 | $4,071.34 |
| 1,250 | $5.30146 | $6,626.82 |
| 1,750 | $5.22717 | $9,147.55 |
| 2,500 | $5.15581 | $12,889.52 |
| 6,250 | $5.00207 | $31,262.94 |
| 12,500 | $4.90945 | $61,368.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.66900 | $76.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.66900 | $76.69 |
| 25 | $6.94760 | $173.69 |

