Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3040AIDBZT

DigiKey Part Number
REF3040AIDBZTTR-ND - Tape & Reel (TR)
REF3040AIDBZTCT-ND - Cut Tape (CT)
REF3040AIDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3040AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3040AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
45µVp-p
Noise - 10Hz to 10kHz
128µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,584
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$7.70200$77.02
25$6.97720$174.43
100$6.17760$617.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.79644$1,449.11
500$5.56670$2,783.35
750$5.45173$4,088.80
1,250$5.32424$6,655.30
1,750$5.24978$9,187.11
2,500$5.17810$12,945.25
6,250$5.02382$31,398.88
12,500$4.93085$61,635.63
Manufacturers Standard Package