RC4558PSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,605
Unit Price: $1.81000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3,683
Unit Price: $3.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,506
Unit Price: $5.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,485
Unit Price: $10.10000
Datasheet

Similar


STMicroelectronics
In Stock: 22,783
Unit Price: $5.50000
Datasheet
TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558PSRG4

DigiKey Part Number
RC4558PSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC4558PSRG4
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
RC4558PSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
500 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes