
RC4558PSR | |
---|---|
DigiKey Part Number | 296-9651-2-ND - Tape & Reel (TR) 296-9651-1-ND - Cut Tape (CT) 296-9651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | RC4558PSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57800 | $25.78 |
25 | $2.30240 | $57.56 |
100 | $1.99610 | $199.61 |
250 | $1.85012 | $462.53 |
500 | $1.76192 | $880.96 |
1,000 | $1.68950 | $1,689.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.62980 | $3,259.60 |
4,000 | $1.58066 | $6,322.64 |
6,000 | $1.55607 | $9,336.42 |
10,000 | $1.52881 | $15,288.10 |
14,000 | $1.51287 | $21,180.18 |
20,000 | $1.49755 | $29,951.00 |
50,000 | $1.46456 | $73,228.00 |