
PTN78060AAS | |
|---|---|
DigiKey Part Number | 296-20519-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060AAS |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 3A 9V - 28.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060AAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 28.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.54000 | $270.54 |
| 5 | $260.48400 | $1,302.42 |
| 10 | $256.25800 | $2,562.58 |
| 36 | $248.61667 | $8,950.20 |
| 72 | $244.57028 | $17,609.06 |
| 108 | $242.23111 | $26,160.96 |
| 252 | $237.40845 | $59,826.93 |

