PTN78000WAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78000WAZT

DigiKey Part Number
296-32210-2-ND - Tape & Reel (TR)
296-32210-1-ND - Cut Tape (CT)
296-32210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN78000WAZT
Description
DC DC CONVERTER 2.5-12.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78000WAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$182.75000$182.75
5$175.93000$879.65
10$173.07400$1,730.74
25$169.37040$4,234.26
50$166.61620$8,330.81
100$163.90430$16,390.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$160.38144$40,095.36
500$157.76386$78,881.93
Manufacturers Standard Package