
PTN78000HAS | |
|---|---|
DigiKey Part Number | 296-20504-ND |
Manufacturer | |
Manufacturer Product Number | PTN78000HAS |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 1.5A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000HAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.84000 | $162.84 |
| 5 | $156.84000 | $784.20 |
| 10 | $154.29400 | $1,542.94 |
| 49 | $148.60633 | $7,281.71 |
| 98 | $146.18786 | $14,326.41 |
| 147 | $144.78952 | $21,284.06 |
| 294 | $142.42908 | $41,874.15 |
| 539 | $140.39462 | $75,672.70 |

