PTH04070WAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04070WAS

DigiKey Part Number
296-20398-ND
Manufacturer
Manufacturer Product Number
PTH04070WAS
Description
DC DC CONVERTER 0.9-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04070WAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$86.40000$86.40
5$83.16800$415.84
10$81.82200$818.22
25$80.07080$2,001.77
90$77.68344$6,991.51
180$76.41933$13,755.48
270$75.68881$20,435.98
540$74.45493$40,205.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

94In Stock
Ships from Rochester Electronics, LLC