
UPC3219GV-E1-A | |
---|---|
DigiKey Part Number | 2156-UPC3219GV-E1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3219GV-E1-A |
Description | NARROW BAND HIGH POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Automatic Gain Control (AGC) 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Automatic Gain Control (AGC) | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 100 MHz | |
Slew Rate | - | |
Current - Supply | 35 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SSOP (0.126", 3.20mm Width) | |
Supplier Device Package | 8-SSOP |