
PT4685C | |
|---|---|
DigiKey Part Number | 2156-PT4685C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT4685C |
Description | DC DC CONVERTER 3.3V 1.5V 49W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V 1.5V 15A, 15A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A, 15A | |
Power (Watts) | 49 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 26-SMD Module | |
Size / Dimension | 3.61" L x 1.62" W x 0.50" H (91.7mm x 41.1mm x 12.7mm) | |
Base Product Number |

