


PGA2500IDB | |
---|---|
DigiKey Part Number | 296-16674-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA2500IDB |
Description | IC AMP CLASS AB MONO 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2500IDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Features | Differential Inputs, Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.59000 | $167.59 |
10 | $133.86400 | $1,338.64 |
50 | $120.34540 | $6,017.27 |
100 | $116.16100 | $11,616.10 |
250 | $111.74220 | $27,935.55 |
500 | $109.08050 | $54,540.25 |