PGA204BPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $188.76760
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA204BPG4

DigiKey Part Number
PGA204BPG4-ND
Manufacturer
Manufacturer Product Number
PGA204BPG4
Description
IC INST AMP 1 CIRCUIT 16DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PGA204BPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
10 µV
Current - Supply
5.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$135.10200$3,377.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.