
PGA117AIPWR | |
|---|---|
DigiKey Part Number | 296-PGA117AIPWRTR-ND - Tape & Reel (TR) 296-PGA117AIPWRCT-ND - Cut Tape (CT) 296-PGA117AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA117AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA117AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.04000 | $41.04 |
| 10 | $31.26300 | $312.63 |
| 25 | $28.81920 | $720.48 |
| 100 | $26.13740 | $2,613.74 |
| 250 | $24.85796 | $6,214.49 |
| 500 | $24.08716 | $12,043.58 |
| 1,000 | $23.45251 | $23,452.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.93028 | $45,860.56 |

