PCM3002EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 69
Unit Price: $106.63000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3002EG

DigiKey Part Number
PCM3002EG-ND
Manufacturer
Manufacturer Product Number
PCM3002EG
Description
IC STEREO CODEC 16/20BIT 24-SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 20 b Serial 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM3002EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
20 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 94
Dynamic Range, ADCs / DACs (db) Typ
90 / 94
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 857 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

857In Stock
Ships from Rochester Electronics, LLC