
PCM2707CPJT | |
---|---|
DigiKey Part Number | 296-46495-ND |
Manufacturer | |
Manufacturer Product Number | PCM2707CPJT |
Description | IC AUDIO 16BIT 48K 32TQFP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2707CPJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |