
PCM2705CDB | |
---|---|
DigiKey Part Number | 296-31378-ND |
Manufacturer | |
Manufacturer Product Number | PCM2705CDB |
Description | IC AUDIO 16BIT 48K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2705CDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.23000 | $83.23 |
10 | $64.98300 | $649.83 |
50 | $57.66020 | $2,883.01 |
100 | $55.39310 | $5,539.31 |
250 | $52.99928 | $13,249.82 |
500 | $51.55652 | $25,778.26 |
1,000 | $50.36939 | $50,369.39 |