Direct

PCM2706PJTR | |
|---|---|
DigiKey Part Number | 296-PCM2706PJTR-ND - Tape & Reel (TR) 296-PCM2706PJTRCT-ND - Cut Tape (CT) 296-PCM2706PJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2706PJTR |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2706PJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.59000 | $69.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $47.61219 | $47,612.19 |


