
PCM1870RHFT | |
---|---|
DigiKey Part Number | 296-32203-2-ND - Tape & Reel (TR) 296-32203-1-ND - Cut Tape (CT) 296-32203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1870RHFT |
Description | IC ADC/AUD 16BIT 5K-50K 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1870RHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 5k ~ 50k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V, 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.59000 | $55.59 |
10 | $42.78800 | $427.88 |
25 | $39.59000 | $989.75 |
100 | $36.07670 | $3,607.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.16184 | $8,040.46 |
500 | $31.20690 | $15,603.45 |
750 | $30.72863 | $23,046.47 |
1,250 | $30.19874 | $37,748.43 |
1,750 | $29.88893 | $52,305.63 |
2,500 | $29.59120 | $73,978.00 |