Direct

PCM1792DBR | |
|---|---|
DigiKey Part Number  | PCM1792DBR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PCM1792DBR  | 
Description  | IC DAC/AUDIO 24BIT 200K 28SSOP  | 
Customer Reference  | |
Detailed Description  | DAC, Audio 24 b 200k DSD, PCM 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCM1792DBR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | DAC, Audio  | |
Number of Channels  | 3  | |
Resolution (Bits)  | 24 b  | |
Sampling Rate (Per Second)  | 200k  | |
Data Interface  | DSD, PCM  | |
Voltage Supply Source  | Analog and Digital  | |
Voltage - Supply  | 3V ~ 3.6V, 5V  | |
Operating Temperature  | -25°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Base Product Number  | 


