
PCA9535RTWR | |
---|---|
DigiKey Part Number | 296-22768-2-ND - Tape & Reel (TR) 296-22768-1-ND - Cut Tape (CT) 296-22768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535RTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535RTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.20706 | $39,621.18 |
6,000 | $12.95973 | $77,758.38 |