
PCA9515ADG4 | |
---|---|
DigiKey Part Number | PCA9515ADG4-ND |
Manufacturer | |
Manufacturer Product Number | PCA9515ADG4 |
Description | IC REDRIVER I2C 2CH 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $9.80437 | $3,676.64 |