P82B715PG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $25.13000
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715PG4

DigiKey Part Number
P82B715PG4-ND
Manufacturer
Manufacturer Product Number
P82B715PG4
Description
IC REDRIVER I2C 1CH 8DIP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
P82B715PG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$11.08183$3,324.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.