
OPA847IDBVR | |
|---|---|
DigiKey Part Number | 296-46172-2-ND - Tape & Reel (TR) 296-46172-1-ND - Cut Tape (CT) 296-46172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA847IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA847IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 950V/µs | |
Gain Bandwidth Product | 3.9 GHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 18.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.64000 | $55.64 |
| 10 | $42.81600 | $428.16 |
| 25 | $39.62440 | $990.61 |
| 100 | $36.11030 | $3,611.03 |
| 250 | $34.43572 | $8,608.93 |
| 500 | $33.42602 | $16,713.01 |
| 1,000 | $32.59557 | $32,595.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $31.56934 | $94,708.02 |







