
OPA734AIDR | |
---|---|
DigiKey Part Number | OPA734AIDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA734AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA734AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |