
OPA727AIDRBT | |
---|---|
DigiKey Part Number | 296-17416-2-ND - Tape & Reel (TR) 296-17416-1-ND - Cut Tape (CT) 296-17416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA727AIDRBT |
Description | IC OPAMP GP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $11.17500 | $111.75 |
25 | $10.16840 | $254.21 |
100 | $9.06330 | $906.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.53616 | $2,134.04 |
500 | $8.21838 | $4,109.19 |
750 | $8.05927 | $6,044.45 |
1,250 | $7.88302 | $9,853.77 |
1,750 | $7.77999 | $13,614.98 |
2,500 | $7.68093 | $19,202.33 |
6,250 | $7.46757 | $46,672.31 |