
OPA4872ID | |
---|---|
DigiKey Part Number | 296-22192-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4872ID |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4872ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±3.5V ~ 6V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.94000 | $70.94 |
10 | $55.04700 | $550.47 |
50 | $48.68960 | $2,434.48 |
100 | $46.72220 | $4,672.22 |
250 | $44.64552 | $11,161.38 |
500 | $43.39332 | $21,696.66 |
1,000 | $42.36309 | $42,363.09 |