
OPA452FAKTWTG3 | |
|---|---|
DigiKey Part Number | 296-50373-2-ND - Tape & Reel (TR) 296-50373-1-ND - Cut Tape (CT) 296-50373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA452FAKTWTG3 |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA452FAKTWTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.66000 | $62.66 |
| 10 | $48.44500 | $484.45 |
| 25 | $44.89440 | $1,122.36 |
| 100 | $40.99160 | $4,099.16 |

