
OPA4205APWR | |
|---|---|
DigiKey Part Number | 296-OPA4205APWRTR-ND - Tape & Reel (TR) 296-OPA4205APWRCT-ND - Cut Tape (CT) 296-OPA4205APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4205APWR |
Description | LOW-POWER LOW-NOISE FOUR-CHANNEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4205APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.36000 | $53.36 |
| 10 | $41.05400 | $410.54 |
| 25 | $37.97600 | $949.40 |
| 100 | $34.58550 | $3,458.55 |
| 250 | $32.97044 | $8,242.61 |
| 500 | $31.99666 | $15,998.33 |
| 1,000 | $31.19525 | $31,195.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $28.14683 | $84,440.49 |

