Similar
Similar
Similar
Similar
Similar

OPA347PAG4 | |
|---|---|
DigiKey Part Number  | OPA347PAG4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | OPA347PAG4  | 
Description  | IC OPAMP GP 1 CIRCUIT 8DIP  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | OPA347PAG4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.17V/µs  | |
Gain Bandwidth Product  | 350 kHz  | |
Current - Input Bias  | 0.5 pA  | |
Voltage - Input Offset  | 2 mV  | |
Current - Supply  | 20µA  | |
Current - Output / Channel  | 17 mA  | |
Voltage - Supply Span (Min)  | 2.3 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.15310 | $3,153.10 | 



