
OPA341NA/250 | |
|---|---|
DigiKey Part Number | 296-32189-2-ND - Tape & Reel (TR) 296-32189-1-ND - Cut Tape (CT) 296-32189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA341NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA341NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.96000 | $28.96 |
| 10 | $21.77500 | $217.75 |
| 25 | $19.99160 | $499.79 |
| 100 | $18.02380 | $1,802.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.08652 | $4,271.63 |
| 500 | $16.52146 | $8,260.73 |
| 750 | $16.23847 | $12,178.85 |
| 1,250 | $15.92494 | $19,906.17 |
| 1,750 | $15.74166 | $27,547.90 |
| 2,500 | $15.56537 | $38,913.42 |


